7 (5 + 2 Power) Position D-Sub, Combo Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 (5 + 2 Power) Position D-Sub, Combo Plug, Male Pins Connector
680S7W2103L401
680S7W2103L401
NorComp IP67 Connectors

680S7W2103L401

DigiKey Part Number
NOR1201-ND
Manufacturer
Manufacturer Product Number
680S7W2103L401
Description
CONN D-SUB PLUG 7POS PNL MNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7 (5 + 2 Power) Position D-Sub, Combo Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
680S7W2103L401 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Cup
Mfr
Shell Material, Finish
Steel, Nickel Plated
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
Flash
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
5A, 40A
Number of Positions
Features
Grounding Indents
Number of Rows
2
Color
Black
Mounting Type
Dielectric Material
Polybutylene Terephthalate (PBT)
Shell Size, Connector Layout
2 (DA, A) - 7W2
Contact Material
Copper Alloy
Contact Type
Signal and Power
Operating Temperature
-55°C ~ 155°C
Flange Feature
Housing/Shell (Unthreaded)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 370
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1304,26000 Kč304,26 Kč
10258,56900 Kč2 585,69 Kč
25242,37560 Kč6 059,39 Kč
80223,27438 Kč17 861,95 Kč
160212,62313 Kč34 019,70 Kč
320202,48372 Kč64 794,79 Kč
560194,65259 Kč109 005,45 Kč
1 040186,34554 Kč193 799,36 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:304,26000 Kč
Unit Price with VAT:368,15460 Kč