2663S-10-ND
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26631001RP2

DigiKey Part Number
2663S-10-ND
Manufacturer
Manufacturer Product Number
26631001RP2
Description
CONN HEADER VERT 10POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.150" (3.81mm)
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
0.327" (8.30mm)
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,70000 Kč32,70 Kč
5024,81680 Kč1 240,84 Kč
10023,62960 Kč2 362,96 Kč
50021,09120 Kč10 545,60 Kč
1 00020,08449 Kč20 084,49 Kč
5 00017,92955 Kč89 647,75 Kč
10 00017,07458 Kč170 745,80 Kč
Manufacturers Standard Package
Unit Price without VAT:32,70000 Kč
Unit Price with VAT:39,56700 Kč
Alternate Length
CONN HEADER VERT 36POS 2MM
In-Stock: 620
Unit Price: 82,28000 Kč
CONN HEADER VERT 1POS
In-Stock: 0
Unit Price: 9,17000 Kč
CONN HEADER VERT 2POS 2MM
In-Stock: 15306
Unit Price: 11,87000 Kč
CONN HEADER VERT 3POS 2MM
In-Stock: 1873
Unit Price: 14,58000 Kč
CONN HEADER VERT 4POS 2MM
In-Stock: 637
Unit Price: 17,29000 Kč