Connector Header Through Hole 3 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 3 position 0.079" (2.00mm)
26630301RP2
26630301RP2

26630301RP2

DigiKey Part Number
2663S-03-ND
Manufacturer
Manufacturer Product Number
26630301RP2
Description
CONN HEADER VERT 3POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.150" (3.81mm)
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
0.327" (8.30mm)
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 533
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
1012,83000 Kč128,30 Kč
10010,90850 Kč1 090,85 Kč
5009,73636 Kč4 868,18 Kč
1 0009,27125 Kč9 271,25 Kč
5 0008,27594 Kč41 379,70 Kč
10 0007,88118 Kč78 811,80 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč
Alternate Length
CONN HEADER VERT 36POS 2MM
In-Stock: 915
Unit Price: 86,72000 Kč
CONN HEADER VERT 1POS
In-Stock: 0
Unit Price: 9,24000 Kč
CONN HEADER VERT 2POS 2MM
In-Stock: 13178
Unit Price: 12,18000 Kč
CONN HEADER VERT 4POS 2MM
In-Stock: 564
Unit Price: 17,85000 Kč
CONN HEADER VERT 5POS 2MM
In-Stock: 0
Unit Price: 20,79000 Kč