Connector Header Through Hole 36 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 36 position 0.079" (2.00mm)
26633601RP2
26633601RP2

26633601RP2

DigiKey Part Number
2663S-36-ND
Manufacturer
Manufacturer Product Number
26633601RP2
Description
CONN HEADER VERT 36POS 2MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 36 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
26633601RP2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.150" (3.81mm)
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
0.327" (8.30mm)
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 915
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
186,72000 Kč86,72 Kč
1073,76600 Kč737,66 Kč
10062,68530 Kč6 268,53 Kč
50055,95674 Kč27 978,37 Kč
1 00053,28725 Kč53 287,25 Kč
Manufacturers Standard Package
Unit Price without VAT:86,72000 Kč
Unit Price with VAT:104,93120 Kč
Alternate Length
CONN HEADER VERT 1POS
In-Stock: 0
Unit Price: 9,24000 Kč
CONN HEADER VERT 2POS 2MM
In-Stock: 13178
Unit Price: 11,97000 Kč
CONN HEADER VERT 3POS 2MM
In-Stock: 3535
Unit Price: 14,70000 Kč
CONN HEADER VERT 4POS 2MM
In-Stock: 29
Unit Price: 17,43000 Kč
CONN HEADER VERT 5POS 2MM
In-Stock: 0
Unit Price: 20,16000 Kč