



183-025-213R561 | |
|---|---|
DigiKey Part Number | 183-225FE-ND |
Manufacturer | |
Manufacturer Product Number | 183-025-213R561 |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 183-025-213R561 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.590" (14.99mm) |
Number of Positions | Features Board Lock |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyamide (PA9T), Nylon 9T |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5745536-2 | TE Connectivity AMP Connectors | 429 | A32156-ND | 875,93000 Kč | Similar |
| 5745992-3 | TE Connectivity AMP Connectors | 50 | A32137-ND | 313,67000 Kč | Similar |
| 5747838-3 | TE Connectivity AMP Connectors | 866 | A32140-ND | 323,47000 Kč | Similar |
| 5747838-4 | TE Connectivity AMP Connectors | 1 525 | A32141-ND | 179,36000 Kč | Similar |
| FCE17B25SC49B | Amphenol CS (Commercial Products) | 30 | FCE17B25SC49B-ND | 834,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,29000 Kč | 153,29 Kč |
| 10 | 130,32600 Kč | 1 303,26 Kč |
| 25 | 122,15480 Kč | 3 053,87 Kč |
| 50 | 116,31940 Kč | 5 815,97 Kč |
| 100 | 110,76560 Kč | 11 076,56 Kč |
| 250 | 103,83204 Kč | 25 958,01 Kč |
| 500 | 98,87884 Kč | 49 439,42 Kč |
| 1 000 | 94,16425 Kč | 94 164,25 Kč |
| Unit Price without VAT: | 153,29000 Kč |
|---|---|
| Unit Price with VAT: | 185,48090 Kč |


