Similar
Similar
Similar
Similar
Similar

183-025-113R541 | |
|---|---|
DigiKey Part Number | 183-325ME-ND |
Manufacturer | |
Manufacturer Product Number | 183-025-113R541 |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 183-025-113R541 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Backset Spacing 0.590" (14.99mm) |
Number of Positions | Features Board Lock, Grounding Indents |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyamide (PA9T), Nylon 9T |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 205857-1 | TE Connectivity AMP Connectors | 0 | A1024-ND | 0,00000 Kč | Similar |
| 5745436-3 | TE Connectivity AMP Connectors | 0 | A35148-ND | 0,00000 Kč | Similar |
| 5745994-4 | TE Connectivity AMP Connectors | 0 | A32081-ND | 0,00000 Kč | Similar |
| 5747834-4 | TE Connectivity AMP Connectors | 0 | A32136-ND | 237,28000 Kč | Similar |
| 5747834-6 | TE Connectivity AMP Connectors | 1 | A35152-ND | 221,74000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 101,21456 Kč | 50 607,28 Kč |
| Unit Price without VAT: | 101,21456 Kč |
|---|---|
| Unit Price with VAT: | 122,46962 Kč |













