Similar
Similar
Similar
Similar
Similar
Similar

625-025-262-042 | |
|---|---|
DigiKey Part Number | 625-025-262-042-ND |
Manufacturer | |
Manufacturer Product Number | 625-025-262-042 |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 625-025-262-042 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A per Contact |
Connector Type Plug, Male Pins | Backset Spacing 0.584" (14.84mm) |
Number of Positions | Features Board Lock, Grounding Indents, Mounting Brackets, Shielded |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyester Thermoplastic |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 85°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 183-025-113R161 | NorComp Inc. | 392 | 183-725ME-ND | 5,70000 Kč | Similar |
| 183-025-113R171 | NorComp Inc. | 828 | 183-925ME-ND | 5,54000 Kč | Similar |
| 183-025-113R531 | NorComp Inc. | 0 | 183-25ME-ND | 5,68000 Kč | Similar |
| 183-025-113R541 | NorComp Inc. | 0 | 183-325ME-ND | 4,12946 Kč | Similar |
| 183-025-113R561 | NorComp Inc. | 899 | 183-225ME-ND | 6,04000 Kč | Similar |










