



178-037-513R571 | |
|---|---|
DigiKey Part Number | 1137FFE-ND |
Manufacturer | |
Manufacturer Product Number | 178-037-513R571 |
Description | CONN D-SUB RCPT 37POS R/A SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37, 37 Position D-Sub - Stacked Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 178-037-513R571 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2, 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C); 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.318" (8.08mm) | |
Features | Board Lock, Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polyamide (PA9T), Nylon 9T | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 427,31000 Kč | 427,31 Kč |
| 10 | 363,22300 Kč | 3 632,23 Kč |
| 25 | 340,47840 Kč | 8 511,96 Kč |
| 50 | 324,23020 Kč | 16 211,51 Kč |
| 240 | 290,28421 Kč | 69 668,21 Kč |
| 480 | 276,44523 Kč | 132 693,71 Kč |
| 720 | 268,66096 Kč | 193 435,89 Kč |
| Unit Price without VAT: | 427,31000 Kč |
|---|---|
| Unit Price with VAT: | 517,04510 Kč |






