Similar
Similar
Similar
Similar
Similar




172-E37-213R031 | |
|---|---|
DigiKey Part Number | 4537FEA-ND |
Manufacturer | |
Manufacturer Product Number | 172-E37-213R031 |
Description | CONN D-SUB RCPT 37P PNL MNT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 172-E37-213R031 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Color White |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polyamide (PA6T), Nylon 6T |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -50°C ~ 100°C |
Contact Type Signal | Base Product Number |
Flange Feature Mating Side (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09664556513 | HARTING | 0 | 09664556513-ND | 394,51040 Kč | Similar |
| 207829-4 | TE Connectivity AMP Connectors | 0 | A23245-ND | 0,00000 Kč | Similar |
| 5207829-4 | TE Connectivity AMP Connectors | 0 | A34012-ND | 352,77000 Kč | Similar |
| 5745059-4 | TE Connectivity AMP Connectors | 1 594 | A35191-ND | 448,94000 Kč | Similar |
| 5745079-4 | TE Connectivity AMP Connectors | 222 | A34034-ND | 486,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,41000 Kč | 248,41 Kč |
| 10 | 211,17700 Kč | 2 111,77 Kč |
| 25 | 197,94400 Kč | 4 948,60 Kč |
| 50 | 188,49480 Kč | 9 424,74 Kč |
| 240 | 168,75217 Kč | 40 500,52 Kč |
| 480 | 160,70425 Kč | 77 138,04 Kč |
| 720 | 156,17700 Kč | 112 447,44 Kč |
| 1 200 | 150,65610 Kč | 180 787,32 Kč |
| Unit Price without VAT: | 248,41000 Kč |
|---|---|
| Unit Price with VAT: | 300,57610 Kč |















