



172-015-112R911 | |
|---|---|
DigiKey Part Number | 2915MA-ND |
Manufacturer | |
Manufacturer Product Number | 172-015-112R911 |
Description | CONN D-SUB PLG 15POS PNL MT SLDR |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 172-015-112R911 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Color Beige |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Polyester |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Brass |
Contact Type Signal | Operating Temperature -50°C ~ 100°C |
Flange Feature Board Side (4-40); Mating Side, Female Screwlock (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 172-015-113R911 | NorComp Inc. | 603 | 37-172-015-113R911-ND | 167,47000 Kč | MFR Recommended |
| 09642227215 | HARTING | 0 | 1195-2405-ND | 867,17160 Kč | Similar |
| 09642227235 | HARTING | 6 | 1195-2406-ND | 935,16000 Kč | Similar |
| 627-015-221-056 | EDAC Inc. | 0 | 627-015-221-056-ND | 66,53572 Kč | Similar |
| 627-015-320-067 | EDAC Inc. | 0 | 627-015-320-067-ND | 41,80631 Kč | Similar |





