172-009-112R011 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: 484,22640 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 611,15940 Kč
Datasheet

Similar


HARTING
In Stock: 54
Unit Price: 572,41000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 100,58000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 98,27000 Kč
Datasheet

Similar


HARTING
In Stock: 185
Unit Price: 101,42000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 106,59000 Kč
Datasheet

Similar


HARTING
In Stock: 185
Unit Price: 92,39000 Kč
Datasheet

Similar


HARTING
In Stock: 38
Unit Price: 123,89000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 946
Unit Price: 188,98000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 2 528
Unit Price: 150,14000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 488
Unit Price: 177,22000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 577
Unit Price: 156,23000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 607
Unit Price: 215,86000 Kč
Datasheet
9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172-009-112R011

DigiKey Part Number
2509MA-ND
Manufacturer
Manufacturer Product Number
172-009-112R011
Description
CONN D-SUB PLG 9POS PNL MNT SLDR
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
172-009-112R011 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Board Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
-
Color
Beige
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-50°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes