9 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Sub Receptacle, Female Sockets Connector
171-009-213R011
171-009-213R011

171-009-213R011

DigiKey Part Number
5209FE-ND
Manufacturer
Manufacturer Product Number
171-009-213R011
Description
CONN D-SUB RCPT 9POS PNL MT SLDR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
171-009-213R011 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Nickel Plated
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
Flash
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Receptacle, Female Sockets
Color
Black
Number of Positions
Contact Form
Stamped
Number of Rows
2
Dielectric Material
Polyamide (PA9T), Nylon 9T
Mounting Type
Contact Material
Brass
Shell Size, Connector Layout
1 (DE, E)
Operating Temperature
-50°C ~ 100°C
Contact Type
Signal
Base Product Number
Flange Feature
Board Side (4-40)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09661117502HARTING301195-2507-ND92,81000 KčSimilar
09661516512HARTING3331195-2517-ND95,54000 KčSimilar
D09S24A6RV09LFAmphenol CS (FCI)4D09S24A6RV09LF-ND70,97000 KčSimilar
D09S24A6RX09LFAmphenol CS (FCI)24D09S24A6RX09LF-ND80,00000 KčSimilar
SDEB-9S(55)Hirose Electric Co Ltd23H122929-ND123,05000 KčSimilar
In-Stock: 976
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
175,59000 Kč75,59 Kč
1064,25400 Kč642,54 Kč
2560,23080 Kč1 505,77 Kč
5057,34980 Kč2 867,49 Kč
24051,33838 Kč12 321,21 Kč
48048,88858 Kč23 466,52 Kč
72047,51031 Kč34 207,42 Kč
1 20045,82936 Kč54 995,23 Kč
2 64043,35172 Kč114 448,54 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:75,59000 Kč
Unit Price with VAT:91,46390 Kč