
M22E-13 | |
|---|---|
DigiKey Part Number | 942-M22E-13-ND |
Manufacturer | |
Manufacturer Product Number | M22E-13 |
Description | STANDARD ROUND DC BRUSH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Brushed DC Motor Standard 6100 RPM 3.5VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NMB Technologies Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushed | |
Voltage - Rated | 3.5VDC | |
RPM | 6100 RPM | |
Torque - Rated (oz-in / mNm) | 1.317 / 9.3 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.866" Dia (22.00mm) | |
Diameter - Shaft | 0.079" (2.00mm) | |
Length - Shaft and Bearing | 0.209" (5.30mm) | |
Mounting Hole Spacing | 0.614" (15.60mm) | |
Termination Style | Pressure Contact | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,73000 Kč | 263,73 Kč |
| 5 | 242,35800 Kč | 1 211,79 Kč |
| 10 | 233,70800 Kč | 2 337,08 Kč |
| 25 | 222,73000 Kč | 5 568,25 Kč |
| 50 | 214,77180 Kč | 10 738,59 Kč |
| 100 | 207,09910 Kč | 20 709,91 Kč |
| 300 | 195,49697 Kč | 58 649,09 Kč |
| 600 | 188,51445 Kč | 113 108,67 Kč |
| Unit Price without VAT: | 263,73000 Kč |
|---|---|
| Unit Price with VAT: | 319,11330 Kč |











