Brushed DC Motor Standard 7.4W 18VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC280LG-301

DigiKey Part Number
2790-PC280LG-301-ND
Manufacturer
Manufacturer Product Number
PC280LG-301
Description
LOW VOLTAGE DC MOTORS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Brushed DC Motor Standard 7.4W 18VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johnson Motor
Series
-
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Standard
Motor Type
Brushed
Voltage - Rated
18VDC
RPM
-
Torque - Rated (oz-in / mNm)
-
Power - Rated
7.4W
Encoder Type
-
Size / Dimension
Round - 1.000" Dia (25.40mm)
Diameter - Shaft
0.079" (2.00mm)
Length - Shaft and Bearing
-
Mounting Hole Spacing
0.669" (17.00mm)
Termination Style
Solder Tab
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
0.64 / 4.52
Operating Temperature
-10°C ~ 55°C
Approval Agency
-
Weight
0.119 lb (53.86 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1152,66000 Kč152,66 Kč
5140,18200 Kč700,91 Kč
10135,18500 Kč1 351,85 Kč
25128,84360 Kč3 221,09 Kč
50124,24100 Kč6 212,05 Kč
Unit Price without VAT:152,66000 Kč
Unit Price with VAT:184,71860 Kč