MFR Recommended
Similar
Similar
Similar
Similar



F175A1-062-D0750 | |
|---|---|
DigiKey Part Number | P15546-ND |
Manufacturer | |
Manufacturer Product Number | F175A1-062-D0750 |
Description | FAN IMP MTRZD 175X69.3MM 48VDC |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 48VDC Round - 175mm Dia Ball 551.0 CFM (15.43m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | F175A1-062-D0750 Models |
Category | Features PWM Control, Speed Sensor (Tach) |
Mfr | Noise 78.0dB(A) |
Series | Power (Watts) 117.6 W |
Packaging Bulk | RPM |
Part Status Obsolete | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature -22 ~ 158°F (-30 ~ 70°C) |
Size / Dimension Round - 175mm Dia | Weight 2.3 lbs (1 kg) |
Width 69.30mm | Current Rating (Amps) 2.45A |
Air Flow 551.0 CFM (15.43m³/min) | Voltage Range 30 ~ 72VDC |
Static Pressure 5.110 in H2O (1272.9 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 40°C |
Fan Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F175H1-061-D0750 | NMB Technologies Corporation | 0 | P18922-ND | 5 408,03000 Kč | MFR Recommended |
| F175H2-061-D0740 | NMB Technologies Corporation | 0 | 12-F175H2-061-D0740-ND | 4 814,64917 Kč | Similar |
| F175H3-061-D0540 | NMB Technologies Corporation | 5 | P18923-ND | 5 408,03000 Kč | Similar |
| F175H4-061-D0540 | NMB Technologies Corporation | 0 | 12-F175H4-061-D0540-ND | 4 814,64917 Kč | Similar |
| 9TG48P0G01 | Sanyo Denki America Inc. | 38 | 1688-1797-ND | 3 788,04000 Kč | Similar |




