Similar
Similar
Similar

F175H1-061-D0750 | |
|---|---|
DigiKey Part Number | P18922-ND |
Manufacturer | |
Manufacturer Product Number | F175H1-061-D0750 |
Description | FAN IMP MTRZD 175X69MM 48VDC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 48VDC Round - 175mm Dia Ball 610.0 CFM (17.08m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 175mm Dia | |
Width | 69.00mm | |
Air Flow | 610.0 CFM (17.08m³/min) | |
Static Pressure | 4.190 in H2O (1046.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 78.0dB(A) | |
Power (Watts) | 182 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -22 ~ 158°F (-30 ~ 70°C) | |
Approval Agency | - | |
Weight | 2 lbs (907.2 g) | |
Current Rating (Amps) | 3.8A | |
Voltage Range | 36 ~ 72VDC | |
Material - Frame | - | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 408,03000 Kč | 5 408,03 Kč |
| 12 | 4 199,42500 Kč | 50 393,10 Kč |
| 36 | 4 064,30861 Kč | 146 315,11 Kč |
| Unit Price without VAT: | 5 408,03000 Kč |
|---|---|
| Unit Price with VAT: | 6 543,71630 Kč |



