Similar
Similar
Similar
Similar

F175H2-061-D0740 | |
|---|---|
DigiKey Part Number | 12-F175H2-061-D0740-ND |
Manufacturer | |
Manufacturer Product Number | F175H2-061-D0740 |
Description | FAN AXIAL 175X69MM 48VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Round - 175mm Dia Ball 514.0 CFM (14.39m³/min) 4 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 175mm Dia | |
Width | 69.00mm | |
Air Flow | 514.0 CFM (14.39m³/min) | |
Static Pressure | 3.400 in H2O (846.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 73.0dB | |
Power (Watts) | 110.4 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -22 ~ 158°F (-30 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 2.30A | |
Voltage Range | 36 ~ 72VDC | |
Material - Frame | - | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 4 814,64917 Kč | 57 775,79 Kč |
| Unit Price without VAT: | 4 814,64917 Kč |
|---|---|
| Unit Price with VAT: | 5 825,72550 Kč |



