3115PS-12T-B30-A00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 1 767
Unit Price: 364,14000 Kč
Datasheet
Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Ball 32.0 CFM (0.896m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Ball 32.0 CFM (0.896m³/min) 2 Terminals
3115PS-12T-B30-A00
3115PS-12T-B30-A00
3115PS-12W-B20-A00
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

3115PS-12T-B30-A00

DigiKey Part Number
P12881-ND
Manufacturer
Manufacturer Product Number
3115PS-12T-B30-A00
Description
FAN AXIAL 80X38MM 115VAC TERM
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Ball 32.0 CFM (0.896m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
3115PS-12T-B30-A00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
38.0dB
Manufacturer
NMB Technologies Corporation
Power (Watts)
7.00W
Series
RPM
3200 RPM
Packaging
Bulk
Termination
2 Terminals
Part Status
Obsolete
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
115VAC
Approval Agency
CE, CSA, TUV, UL, VDE
Size / Dimension
Square - 80mm L x 80mm H
Weight
0.59 lb (267.62 g)
Width
38.00mm
Current Rating (Amps)
0.110A
Air Flow
32.0 CFM (0.896m³/min)
Material - Frame
Aluminum
Static Pressure
0.200 in H2O (49.8 Pa)
Material - Blade
Polycarbonate (PC), Fiberglass Reinforced
Bearing Type
Ball
Lifetime @ Temp.
50000 Hrs @ 25°C
Fan Type
Tubeaxial
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08038PB-A1L-EA-00NMB Technologies Corporation1 76712-08038PB-A1L-EA-00-ND364,14000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes