


3115FS-12W-B10-A00 | |
|---|---|
DigiKey Part Number | P12877-ND |
Manufacturer | |
Manufacturer Product Number | 3115FS-12W-B10-A00 |
Description | FAN AXIAL 80X38MM 115VAC WIRE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Ball 22.0 CFM (0.616m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 3115FS-12W-B10-A00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NMB Technologies Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 22.0 CFM (0.616m³/min) | |
Static Pressure | 0.090 in H2O (22.5 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 36.0dB | |
Power (Watts) | 6.00W | |
RPM | 2100 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, TUV, UL, VDE | |
Weight | 0.74 lb (335.66 g) | |
Current Rating (Amps) | 0.087A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 383,63000 Kč | 383,63 Kč |
| 10 | 309,51100 Kč | 3 095,11 Kč |
| 40 | 268,60650 Kč | 10 744,26 Kč |
| 80 | 249,78175 Kč | 19 982,54 Kč |
| 120 | 246,49550 Kč | 29 579,46 Kč |
| Unit Price without VAT: | 383,63000 Kč |
|---|---|
| Unit Price with VAT: | 464,19230 Kč |









