Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 41.3 CFM (1.16m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 41.3 CFM (1.16m³/min) 2 Wire Leads
3110SB-04W-B50-E00
3110SB-04W-B50-E00
3110SB-05W-B20-E00
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

3110SB-04W-B50-E00

DigiKey Part Number
P14749-ND
Manufacturer
Manufacturer Product Number
3110SB-04W-B50-E00
Description
FAN AXIAL 80X25MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 41.3 CFM (1.16m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
3110SB-04W-B50-E00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
41.3 CFM (1.16m³/min)
Static Pressure
0.150 in H2O (37.4 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
30.0dB(A)
Power (Watts)
1.68 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.176 lb (79.83 g)
Current Rating (Amps)
0.140A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
100000 Hrs @ 25°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 227
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Box
QuantityUnit PriceExt Price
1217,33000 Kč217,33 Kč
10176,27800 Kč1 762,78 Kč
25160,83640 Kč4 020,91 Kč
80142,57638 Kč11 406,11 Kč
160135,39513 Kč21 663,22 Kč
Manufacturers Standard Package
Unit Price without VAT:217,33000 Kč
Unit Price with VAT:262,96930 Kč