Similar

12038VA-24R-FU-06 | |
|---|---|
DigiKey Part Number | 12-12038VA-24R-FU-06-ND |
Manufacturer | |
Manufacturer Product Number | 12038VA-24R-FU-06 |
Description | FAN AXIAL 120X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 243.7 CFM (6.82m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 243.7 CFM (6.82m³/min) | |
Static Pressure | 1.500 in H2O (373.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 64.0dB | |
Power (Watts) | 35.52 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, cULus, VDE | |
Weight | - | |
Current Rating (Amps) | 1.48A | |
Voltage Range | 18 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 940,29000 Kč | 940,29 Kč |
| 10 | 753,00900 Kč | 7 530,09 Kč |
| 40 | 652,02475 Kč | 26 080,99 Kč |
| 80 | 635,75650 Kč | 50 860,52 Kč |
| Unit Price without VAT: | 940,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 137,75090 Kč |












