
CFM-A238BF-270-651-22 | |
|---|---|
DigiKey Part Number | 2223-CFM-A238BF-270-651-22-ND |
Manufacturer | |
Manufacturer Product Number | CFM-A238BF-270-651-22 |
Description | FAN AXIAL 120X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 230.3 CFM (6.45m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-A238BF-270-651-22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 230.3 CFM (6.45m³/min) | |
Static Pressure | 1.650 in H2O (411.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 65.1dB(A) | |
Power (Watts) | 60.96 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 2.54A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 924,33000 Kč | 924,33 Kč |
| 10 | 740,26300 Kč | 7 402,63 Kč |
| 40 | 641,01650 Kč | 25 640,66 Kč |
| 80 | 600,28038 Kč | 48 022,43 Kč |
| Unit Price without VAT: | 924,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 118,43930 Kč |


