
12038VA-24R-EAE-0 | |
|---|---|
cms-digikey-product-number | 12-12038VA-24R-EA-E0-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 12038VA-24R-EAE-0 |
cms-description | FAN AXIAL 120X38MM 24VDC WIRE |
cms-standard-lead-time | 16 Weeks |
cms-customer-reference | |
cms-detailed-description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 243.2 CFM (6.81m³/min) 2 Wire Leads |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 243.2 CFM (6.81m³/min) | |
Static Pressure | 1.460 in H2O (363.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 66.0dB | |
Power (Watts) | 35.5 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 1.48A | |
Voltage Range | 18 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 772,32000 Kč | 772,32 Kč |
| 10 | 630,09000 Kč | 6 300,90 Kč |
| 40 | 551,01525 Kč | 22 040,61 Kč |
| 80 | 547,30000 Kč | 43 784,00 Kč |
| Unit Price without VAT: | 772,32000 Kč |
|---|---|
| Unit Price with VAT: | 934,50720 Kč |













