
12032GA-12N-AT-00 | |
|---|---|
DigiKey Part Number | 12-12032GA-12N-AT-00-ND |
Manufacturer | |
Manufacturer Product Number | 12032GA-12N-AT-00 |
Description | FAN BLOWER 120X32MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 120mm L x 120mm H Ball 33.1 CFM (0.927m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 120mm L x 120mm H | |
Width | 32.00mm | |
Air Flow | 33.1 CFM (0.927m³/min) | |
Static Pressure | 1.040 in H2O (258.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 54.0dB | |
Power (Watts) | 11.16 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.930A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 527,42000 Kč | 527,42 Kč |
| 10 | 431,61800 Kč | 4 316,18 Kč |
| 30 | 388,60433 Kč | 11 658,13 Kč |
| 60 | 366,60800 Kč | 21 996,48 Kč |
| Unit Price without VAT: | 527,42000 Kč |
|---|---|
| Unit Price with VAT: | 638,17820 Kč |



