
12032GA-12M-AA-00 | |
|---|---|
DigiKey Part Number | 12-12032GA-12M-AA-00-ND |
Manufacturer | |
Manufacturer Product Number | 12032GA-12M-AA-00 |
Description | FAN BLOWER 120X32MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 120mm L x 120mm H Ball 28.2 CFM (0.790m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 120mm L x 120mm H | |
Width | 32.00mm | |
Air Flow | 28.2 CFM (0.790m³/min) | |
Static Pressure | 0.700 in H2O (174.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 48.5dB | |
Power (Watts) | 7.8 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.650A | |
Voltage Range | 7.8 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 447,31000 Kč | 447,31 Kč |
| 10 | 366,62800 Kč | 3 666,28 Kč |
| 30 | 330,24633 Kč | 9 907,39 Kč |
| 60 | 308,58600 Kč | 18 515,16 Kč |
| 120 | 308,15975 Kč | 36 979,17 Kč |
| Unit Price without VAT: | 447,31000 Kč |
|---|---|
| Unit Price with VAT: | 541,24510 Kč |



