Fan Tubeaxial 230VAC Square - 119mm L x 119mm H Ball 116.5 CFM (3.26m³/min) 3 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11938TB-B3N-NP-00

DigiKey Part Number
12-11938TB-B3N-NP-00-ND
Manufacturer
Manufacturer Product Number
11938TB-B3N-NP-00
Description
FAN 119MM X 38MM 230VAC TERMINAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 119mm L x 119mm H Ball 116.5 CFM (3.26m³/min) 3 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NMB Technologies Corporation
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
116.5 CFM (3.26m³/min)
Static Pressure
0.400 in H2O (99.6 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Thermal Overload Protector (TOP)
Noise
50.0dB
Power (Watts)
17.00W
RPM
3100 RPM
Termination
3 Terminals
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
0.140A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Steel
Lifetime @ Temp.
90000 Hrs @ 25°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1612,56000 Kč612,56 Kč
20468,76250 Kč9 375,25 Kč
40438,17150 Kč17 526,86 Kč
60428,89383 Kč25 733,63 Kč
Manufacturers Standard Package
Unit Price without VAT:612,56000 Kč
Unit Price with VAT:741,19760 Kč