11938MB-B4N-EA-00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NMB Technologies Corporation
In Stock: 0
Unit Price: 285,39200 Kč
Datasheet

Parametric Equivalent


NMB Technologies Corporation
In Stock: 2
Unit Price: 370,98000 Kč
Datasheet

Parametric Equivalent


NMB Technologies Corporation
In Stock: 686
Unit Price: 370,98000 Kč
Datasheet

Parametric Equivalent


Sanyo Denki America Inc.
In Stock: 177
Unit Price: 1 262,30000 Kč
Datasheet

Parametric Equivalent


Orion Fans
In Stock: 2 245
Unit Price: 478,47000 Kč
Datasheet
11938MB-A0L-EA-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11938MB-B4N-EA-00

DigiKey Part Number
12-11938MB-B4N-EA-00-ND
Manufacturer
Manufacturer Product Number
11938MB-B4N-EA-00
Description
FAN 119MM X 38MM 240VAC TERMINAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 240VAC Square - 119mm L x 119mm H Ball 102.4 CFM (2.87m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NMB Technologies Corporation
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
240VAC
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
102.4 CFM (2.87m³/min)
Static Pressure
0.300 in H2O (74.7 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
41.0dB
Power (Watts)
13.00W
RPM
2900 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
0.100A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
100000 Hrs @ 25°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
201 121,05000 Kč22 421,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1 121,05000 Kč
Unit Price with VAT:1 356,47050 Kč