
11925SA-24Q-ELD-0 | |
|---|---|
DigiKey Part Number | 12-11925SA-24Q-EL-D0-ND |
Manufacturer | |
Manufacturer Product Number | 11925SA-24Q-ELD-0 |
Description | FAN AXIAL 119X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 113.0 CFM (3.16m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 25.00mm | |
Air Flow | 113.0 CFM (3.16m³/min) | |
Static Pressure | 0.290 in H2O (72.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Sensor | |
Noise | 44.0dB | |
Power (Watts) | 4.8 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.200A | |
Voltage Range | 12 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 438,44000 Kč | 438,44 Kč |
| 10 | 353,41700 Kč | 3 534,17 Kč |
| 25 | 321,93280 Kč | 8 048,32 Kč |
| 52 | 298,28058 Kč | 15 510,59 Kč |
| 104 | 283,89298 Kč | 29 524,87 Kč |
| Unit Price without VAT: | 438,44000 Kč |
|---|---|
| Unit Price with VAT: | 530,51240 Kč |












