
11925SA-24P-AAD-0 | |
---|---|
DigiKey Part Number | 12-11925SA-24P-AA-D0-ND |
Manufacturer | |
Manufacturer Product Number | 11925SA-24P-AAD-0 |
Description | FAN AXIAL 119X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 102.0 CFM (2.86m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 25.00mm | |
Air Flow | 102.0 CFM (2.86m³/min) | |
Static Pressure | 0.240 in H2O (59.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 40.5dB | |
Power (Watts) | 4.08 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.170A | |
Voltage Range | 12 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 372,86000 Kč | 372,86 Kč |
10 | 306,05500 Kč | 3 060,55 Kč |
48 | 263,48646 Kč | 12 647,35 Kč |
96 | 254,64677 Kč | 24 446,09 Kč |
Unit Price without VAT: | 372,86000 Kč |
---|---|
Unit Price with VAT: | 451,16060 Kč |