11925SA-12L-EAD-0 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


NMB Technologies Corporation
In Stock: 0
Unit Price: 319,16521 Kč
Datasheet
Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 67.1 CFM (1.88m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11925SA-12L-EAD-0

DigiKey Part Number
12-11925SA-12L-EA-D0-ND
Manufacturer
Manufacturer Product Number
11925SA-12L-EAD-0
Description
FAN AXIAL 119X25MM 12VDC WIRE
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 67.1 CFM (1.88m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auto Restart
Mfr
Noise
30.0dB
Series
Power (Watts)
1.56 W
Packaging
Bulk
RPM
Part Status
Active
Termination
2 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 119mm L x 119mm H
Current Rating (Amps)
0.130A
Width
25.00mm
Voltage Range
7 ~ 13.8VDC
Air Flow
67.1 CFM (1.88m³/min)
Material - Frame
Plastic
Static Pressure
0.110 in H2O (27.4 Pa)
Material - Blade
Plastic
Bearing Type
Ball
Lifetime @ Temp.
40000 Hrs @ 60°C
Fan Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
11925SA-12L-AAD-0NMB Technologies Corporation012-11925SA-12L-AA-D0-ND319,16521 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1422,27000 Kč422,27 Kč
10340,48300 Kč3 404,83 Kč
25310,17400 Kč7 754,35 Kč
52287,40212 Kč14 944,91 Kč
104272,84481 Kč28 375,86 Kč
Manufacturers Standard Package
Unit Price without VAT:422,27000 Kč
Unit Price with VAT:510,94670 Kč