1004KL-04W-B59-B50 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 551
Unit Price: 233,92000 Kč
Datasheet

Similar


Orion Fans
In Stock: 2 147
Unit Price: 512,77000 Kč
Datasheet
Image for 1004KL-04W-B59-B50 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1004KL-04W-B59-B50

DigiKey Part Number
12-1004KL-04W-B59-B50-ND
Manufacturer
Manufacturer Product Number
1004KL-04W-B59-B50
Description
FAN AXIAL 25X10MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 25mm L x 25mm H Ball 2.0 CFM (0.056m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 25mm L x 25mm H
Width
10.00mm
Air Flow
2.0 CFM (0.056m³/min)
Static Pressure
0.203 in H2O (50.6 Pa)
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach)
Noise
25.0dB
Power (Watts)
720 mW
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.017 lb (7.71 g)
Current Rating (Amps)
0.060A
Voltage Range
8 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes