Fan Tubeaxial 12VDC Square - 25mm L x 25mm H Sleeve 2.6 CFM (0.073m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02510SS-12P-AT-00

DigiKey Part Number
P19861-ND
Manufacturer
Manufacturer Product Number
02510SS-12P-AT-00
Description
FAN AXIAL 25X10MM 12VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 25mm L x 25mm H Sleeve 2.6 CFM (0.073m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Speed Sensor (Tach)
Mfr
Noise
28.5dB
Series
Power (Watts)
840 mW
Packaging
Bulk
RPM
Part Status
Active
Termination
3 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 25mm L x 25mm H
Weight
0.018 lb (8.16 g)
Width
10.00mm
Current Rating (Amps)
0.070A
Air Flow
2.6 CFM (0.073m³/min)
Voltage Range
6 ~ 13.8VDC
Static Pressure
0.270 in H2O (67.3 Pa)
Material - Frame
Plastic
Bearing Type
Sleeve
Material - Blade
Plastic
Fan Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 540
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1210,01000 Kč210,01 Kč
10170,43100 Kč1 704,31 Kč
25155,50680 Kč3 887,67 Kč
50144,79980 Kč7 239,99 Kč
100134,67440 Kč13 467,44 Kč
250130,68056 Kč32 670,14 Kč
Unit Price without VAT:210,01000 Kč
Unit Price with VAT:254,11210 Kč