Fan Tubeaxial 12VDC Square - 25mm L x 25mm H Sealed Sleeve 2.2 CFM (0.061m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD2510-12MB02A

DigiKey Part Number
1053-1671-ND
Manufacturer
Manufacturer Product Number
OD2510-12MB02A
Description
FAN AXIAL 25X10MM 12VDC WIRE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 25mm L x 25mm H Sealed Sleeve 2.2 CFM (0.061m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OD2510-12MB02A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 25mm L x 25mm H
Width
10.00mm
Air Flow
2.2 CFM (0.061m³/min)
Static Pressure
0.170 in H2O (42.3 Pa)
Bearing Type
Sealed Sleeve
Fan Type
Features
Auto Restart, Locked Rotor Sensor
Noise
24.0dB
Power (Watts)
1.44 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus
Weight
0.018 lb (8.16 g)
Current Rating (Amps)
0.050A
Voltage Range
6 ~ 16VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
60000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 147
Factory Stock: 3 560
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1512,77000 Kč512,77 Kč
10412,75800 Kč4 127,58 Kč
40357,91100 Kč14 316,44 Kč
80334,93913 Kč26 795,13 Kč
Manufacturers Standard Package
Unit Price without VAT:512,77000 Kč
Unit Price with VAT:620,45170 Kč