08038FB-B3L-AA-00 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


NMB Technologies Corporation
In Stock: 0
Unit Price: 349,22000 Kč
Datasheet
08038FB-B3L-AA-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08038FB-B3L-AA-00

DigiKey Part Number
12-08038FB-B3L-AA-00-ND
Manufacturer
Manufacturer Product Number
08038FB-B3L-AA-00
Description
FAN 80MM X 38MM 230VAC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 80mm L x 80mm H Ball 33.0 CFM (0.924m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NMB Technologies Corporation
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Square - 80mm L x 80mm H
Width
38.00mm
Air Flow
33.0 CFM (0.924m³/min)
Static Pressure
0.180 in H2O (44.8 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
44.0dB
Power (Watts)
8.00W
RPM
3250 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
0.650A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
50000 Hrs @ 25°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1349,22000 Kč349,22 Kč
10286,86900 Kč2 868,69 Kč
40251,46325 Kč10 058,53 Kč
80237,60188 Kč19 008,15 Kč
Manufacturers Standard Package
Unit Price without VAT:349,22000 Kč
Unit Price with VAT:422,55620 Kč