
08038DA-12T-E6E-F | |
|---|---|
DigiKey Part Number | 12-08038DA-12T-E6-EF-ND |
Manufacturer | |
Manufacturer Product Number | 08038DA-12T-E6E-F |
Description | 80X80X38MM, 12VDC, 17,000 RPM, 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 137.7 CFM (3.86m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 137.7 CFM (3.86m³/min) | |
Static Pressure | 5.480 in H2O (1365 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 76.5dB(A) | |
Power (Watts) | 79.2 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, cULus, VDE | |
Weight | - | |
Current Rating (Amps) | 6.60A | |
Voltage Range | 10.8 ~ 12.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 288,23000 Kč | 1 288,23 Kč |
| 10 | 1 029,13300 Kč | 10 291,33 Kč |
| 32 | 911,74625 Kč | 29 175,88 Kč |
| 64 | 887,16547 Kč | 56 778,59 Kč |
| Unit Price without VAT: | 1 288,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 558,75830 Kč |









