Parametric Equivalent

08025SS-12N-AT-D0 | |
|---|---|
DigiKey Part Number | P122255-ND |
Manufacturer | |
Manufacturer Product Number | 08025SS-12N-AT-D0 |
Description | FAN AXIAL 80X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Sleeve 41.3 CFM (1.16m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, Speed Sensor (Tach) |
Mfr | Noise 30.0dB |
Series | Power (Watts) 1.92 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Size / Dimension Square - 80mm L x 80mm H | Current Rating (Amps) 0.160A |
Width 25.00mm | Voltage Range 6 ~ 13.8VDC |
Air Flow 41.3 CFM (1.16m³/min) | Material - Frame Plastic |
Static Pressure 0.150 in H2O (37.5 Pa) | Material - Blade Plastic |
Bearing Type Sleeve | Lifetime @ Temp. 50000 Hrs @ 40°C |
Fan Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08025SS-12N-ET-D0 | NMB Technologies Corporation | 0 | 12-08025SS-12N-ET-D0-ND | 155,12748 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,43000 Kč | 210,43 Kč |
| 10 | 170,74400 Kč | 1 707,44 Kč |
| 25 | 155,81560 Kč | 3 895,39 Kč |
| 50 | 145,07920 Kč | 7 253,96 Kč |
| 104 | 134,37962 Kč | 13 975,48 Kč |
| 312 | 130,95183 Kč | 40 856,97 Kč |
| Unit Price without VAT: | 210,43000 Kč |
|---|---|
| Unit Price with VAT: | 254,62030 Kč |










