Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 39.9 CFM (1.12m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08020SA-24M-EA-00

DigiKey Part Number
12-08020SA-24M-EA-00-ND
Manufacturer
Manufacturer Product Number
08020SA-24M-EA-00
Description
FAN AXIAL 80X20MM 24VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 39.9 CFM (1.12m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
20.00mm
Air Flow
39.9 CFM (1.12m³/min)
Static Pressure
0.180 in H2O (44.8 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
37.5dB(A)
Power (Watts)
2.16 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
0.090A
Voltage Range
9 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 252
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1289,35000 Kč289,35 Kč
10234,17000 Kč2 341,70 Kč
25213,50760 Kč5 337,69 Kč
96185,58948 Kč17 816,59 Kč
192183,16599 Kč35 167,87 Kč
Manufacturers Standard Package
Unit Price without VAT:289,35000 Kč
Unit Price with VAT:350,11350 Kč