Similar

06025SA-24S-AA-D0 | |
|---|---|
DigiKey Part Number | 12-06025SA-24S-AA-D0-ND |
Manufacturer | |
Manufacturer Product Number | 06025SA-24S-AA-D0 |
Description | FAN AXIAL 60X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 35.7 CFM (1.00m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart |
Mfr | Noise 42.5dB |
Series | Power (Watts) 4.1 W |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 60mm L x 60mm H | Current Rating (Amps) 0.170A |
Width 25.00mm | Voltage Range 12 ~ 27.6VDC |
Air Flow 35.7 CFM (1.00m³/min) | Material - Frame Plastic |
Static Pressure 0.550 in H2O (137.0 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 40000 Hrs @ 60°C |
Fan Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-6025BF-275-439 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-6025BF-275-439-ND | 12,26966 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,69000 Kč | 294,69 Kč |
| 10 | 238,44100 Kč | 2 384,41 Kč |
| 25 | 217,38920 Kč | 5 434,73 Kč |
| 50 | 202,33180 Kč | 10 116,59 Kč |
| 130 | 186,80269 Kč | 24 284,35 Kč |
| Unit Price without VAT: | 294,69000 Kč |
|---|---|
| Unit Price with VAT: | 356,57490 Kč |



















