
090832050TB | |
|---|---|
DigiKey Part Number | RPC8786-ND |
Manufacturer | |
Manufacturer Product Number | 090832050TB |
Description | THUMB SCREW KNOB - #8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Knob Thumb Screw Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 090832050TB Models |
Category | Thread Size #8-32 |
Manufacturer Essentra Components | Head Diameter 0.425" (10.80mm) |
Series | Head Height 0.305" (7.75mm) |
Packaging Bulk | Length - Below Head 0.500" (12.70mm) 1/2" |
Part Status Active | Length - Overall 0.805" (20.45mm) |
Type Thumb Screw | Material Nylon |
Screw Head Type Knob | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 5 | 5,16600 Kč | 25,83 Kč |
| 10 | 4,78800 Kč | 47,88 Kč |
| 25 | 4,33400 Kč | 108,35 Kč |
| 50 | 4,04000 Kč | 202,00 Kč |
| 100 | 3,78170 Kč | 378,17 Kč |
| 250 | 3,48064 Kč | 870,16 Kč |
| 500 | 3,28072 Kč | 1 640,36 Kč |
| 1 000 | 3,10245 Kč | 3 102,45 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |











