
CFM-6025BF-275-439 | |
|---|---|
DigiKey Part Number | 2223-CFM-6025BF-275-439-ND |
Manufacturer | |
Manufacturer Product Number | CFM-6025BF-275-439 |
Description | FAN AXIAL 60X25.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 35.9 CFM (1.01m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart |
Mfr | Noise 44.0dB(A) |
Series | Power (Watts) 7.2 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 60mm L x 60mm H | Approval Agency CE, cURus, TUV |
Width 25.40mm | Current Rating (Amps) 0.300A |
Air Flow 35.9 CFM (1.01m³/min) | Voltage Range 21.6 ~ 26.4VDC |
Static Pressure 0.500 in H2O (124.5 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 528 | 298,69263 Kč | 157 709,71 Kč |
| Unit Price without VAT: | 298,69263 Kč |
|---|---|
| Unit Price with VAT: | 361,41808 Kč |




