Fan Tubeaxial (Dual) 12VDC Square - 40mm L x 40mm H Ball 35.3 CFM (0.988m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04056EA-12S-E6F-A

DigiKey Part Number
12-04056EA-12S-E6-FA-ND
Manufacturer
Manufacturer Product Number
04056EA-12S-E6F-A
Description
40X40X56MM, 12VDC, 25,200/21,000
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial (Dual) 12VDC Square - 40mm L x 40mm H Ball 35.3 CFM (0.988m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
56.00mm
Air Flow
35.3 CFM (0.988m³/min)
Static Pressure
5.170 in H2O (1287.8 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Dual Speed, PWM Control, Speed Sensor (Tach)
Noise
69.5dB(A)
Power (Watts)
33.6 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, cULus, VDE
Weight
-
Current Rating (Amps)
2.80A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 000,97000 Kč1 000,97 Kč
10886,03200 Kč8 860,32 Kč
Unit Price without VAT:1 000,97000 Kč
Unit Price with VAT:1 211,17370 Kč