Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 29.8 CFM (0.834m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04056DA-12T-E6E-8

DigiKey Part Number
12-04056DA-12T-E6-E8-ND
Manufacturer
Manufacturer Product Number
04056DA-12T-E6E-8
Description
40X40X56MM, 12VDC, 29,000 RPM, 2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 29.8 CFM (0.834m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
56.00mm
Air Flow
29.8 CFM (0.834m³/min)
Static Pressure
6.000 in H2O (1510.0 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, PWM Control, Speed Sensor (Tach)
Noise
60.0dB
Power (Watts)
15.6 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, cULus, TUV
Weight
-
Current Rating (Amps)
1.30A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1948,27000 Kč948,27 Kč
10759,37200 Kč7 593,72 Kč
36664,84917 Kč23 934,57 Kč
72641,48889 Kč46 187,20 Kč
Manufacturers Standard Package
Unit Price without VAT:948,27000 Kč
Unit Price with VAT:1 147,40670 Kč