Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 20.1 CFM (0.563m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04028DA-12R-AUF-0

DigiKey Part Number
12-04028DA-12R-AUF-0-ND
Manufacturer
Manufacturer Product Number
04028DA-12R-AUF-0
Description
FAN AXIAL 40X28MM 12VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 20.1 CFM (0.563m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
28.00mm
Air Flow
20.1 CFM (0.563m³/min)
Static Pressure
1.930 in H2O (480.8 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, PWM Control, Speed Sensor (Tach)
Noise
54.5dB
Power (Watts)
5.16 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
0.117 lb (53.07 g)
Current Rating (Amps)
0.430A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1364,53000 Kč364,53 Kč
10294,35000 Kč2 943,50 Kč
25268,24520 Kč6 706,13 Kč
50249,60740 Kč12 480,37 Kč
200233,66575 Kč46 733,15 Kč
Manufacturers Standard Package
Unit Price without VAT:364,53000 Kč
Unit Price with VAT:441,08130 Kč