



04028DA-12R-AAF-0 | |
|---|---|
DigiKey Part Number | 12-04028DA-12R-AAF-0-ND |
Manufacturer | |
Manufacturer Product Number | 04028DA-12R-AAF-0 |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 20.6 CFM (0.577m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 20.6 CFM (0.577m³/min) | |
Static Pressure | 2.990 in H2O (744.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 62.8dB | |
Power (Watts) | 10.2 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.850A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,54000 Kč | 291,54 Kč |
| 10 | 239,84400 Kč | 2 398,44 Kč |
| 25 | 220,11560 Kč | 5 502,89 Kč |
| 50 | 205,85220 Kč | 10 292,61 Kč |
| 200 | 196,55440 Kč | 39 310,88 Kč |
| Unit Price without VAT: | 291,54000 Kč |
|---|---|
| Unit Price with VAT: | 352,76340 Kč |







