Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 8.8 CFM (0.246m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04020VA-24M-AL-00

DigiKey Part Number
12-04020VA-24M-AL-00-ND
Manufacturer
Manufacturer Product Number
04020VA-24M-AL-00
Description
FAN AXIAL 40X20MM 24VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 8.8 CFM (0.246m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
20.00mm
Air Flow
8.8 CFM (0.246m³/min)
Static Pressure
0.240 in H2O (59.8 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Locked Rotor Sensor
Noise
29.0dB
Power (Watts)
1.2 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
0.050A
Voltage Range
14 ~ 26.4VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
100000 Hrs @ 25°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 051
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1302,58000 Kč302,58 Kč
10244,64800 Kč2 446,48 Kč
25223,04080 Kč5 576,02 Kč
50207,58620 Kč10 379,31 Kč
100193,02620 Kč19 302,62 Kč
350191,90071 Kč67 165,25 Kč
Manufacturers Standard Package
Unit Price without VAT:302,58000 Kč
Unit Price with VAT:366,12180 Kč