04020VA-12L-AA-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04020VA-12L-AA-00

DigiKey Part Number
12-04020VA-12L-AA-00-ND
Manufacturer
Manufacturer Product Number
04020VA-12L-AA-00
Description
FAN AXIAL 40X20MM 12VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
20.00mm
Air Flow
-
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
-
RPM
-
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Weight
-
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 243
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1233,87000 Kč233,87 Kč
10192,86000 Kč1 928,60 Kč
25177,10640 Kč4 427,66 Kč
50165,67620 Kč8 283,81 Kč
100156,03310 Kč15 603,31 Kč
Unit Price without VAT:233,87000 Kč
Unit Price with VAT:282,98270 Kč