Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In
NKK Switches UB Series Low Profile Pushbuttons and Indicators | Datatsheet Preview

UB25KKW016B-JB

DigiKey Part Number
UB25KKW016B-JB-ND
Manufacturer
Manufacturer Product Number
UB25KKW016B-JB
Description
SWITCH PUSHBUTTON DPDT 5A 125V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
UB25KKW016B-JB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard, Illuminated
Circuit
Switch Function
On-Mom
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Square, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Clear (White Filter/Diffuser)
Illumination Type, Color
LED, White
Illumination Voltage (Nominal)
2.9 VDC
Termination Style
Solder Lug
Ingress Protection
-
Features
Spot LED
Panel Cutout Dimensions
Square - 16.20mm x 16.20mm
Operating Temperature
-25°C ~ 50°C
Mechanical Life
1,000,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1706,58000 Kč706,58 Kč
10609,55100 Kč6 095,51 Kč
25574,65640 Kč14 366,41 Kč
50549,54280 Kč27 477,14 Kč
100525,48120 Kč52 548,12 Kč
250495,21348 Kč123 803,37 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:706,58000 Kč
Unit Price with VAT:854,96180 Kč