




S832 | |
|---|---|
DigiKey Part Number | 360-2100-ND |
Manufacturer | |
Manufacturer Product Number | S832 |
Description | SWITCH TOGGLE 3PDT 30A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 3PDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | S832 Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 22.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 12.50mm Dia |
Circuit | Bushing Thread M12 x 1 |
Switch Function | Operating Temperature -10°C ~ 70°C |
Current Rating (Amps) 30A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S832-AT401H | NKK Switches | 0 | 360-S832-AT401H-ND | 1 299,51000 Kč | Parametric Equivalent |
| S832-AT401S | NKK Switches | 0 | 360-S832-AT401S-ND | 1 315,98000 Kč | Parametric Equivalent |
| S832/U-AT401H | NKK Switches | 0 | 360-S832/U-AT401H-ND | 1 299,51000 Kč | Parametric Equivalent |
| S832/U-AT401S | NKK Switches | 0 | 360-S832/U-AT401S-ND | 1 315,98000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 266,35000 Kč | 1 266,35 Kč |
| 10 | 1 092,30700 Kč | 10 923,07 Kč |
| 25 | 1 029,65280 Kč | 25 741,32 Kč |
| 50 | 984,56320 Kč | 49 228,16 Kč |
| 100 | 941,35680 Kč | 94 135,68 Kč |
| Unit Price without VAT: | 1 266,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 532,28350 Kč |


















