




S822/U | |
|---|---|
DigiKey Part Number | 360-3860-ND |
Manufacturer | |
Manufacturer Product Number | S822/U |
Description | SWITCH TOGGLE DPDT 30A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 30A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 22.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Bushing Thread | M12 x 1 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -10°C ~ 70°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 782,39000 Kč | 782,39 Kč |
| 10 | 675,04400 Kč | 6 750,44 Kč |
| 25 | 636,37360 Kč | 15 909,34 Kč |
| 50 | 608,55140 Kč | 30 427,57 Kč |
| 100 | 581,89450 Kč | 58 189,45 Kč |
| 250 | 573,31932 Kč | 143 329,83 Kč |
| Unit Price without VAT: | 782,39000 Kč |
|---|---|
| Unit Price with VAT: | 946,69190 Kč |



