S423
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S423

DigiKey Part Number
S423-ND
Manufacturer
Manufacturer Product Number
S423
Description
SWITCH TOGGLE DPDT 25A 125V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
S423 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
25A (AC)
Voltage Rating - AC
125 V
Actuator Type
Standard Round
Actuator Length
17.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 12.50mm Dia
Bushing Thread
M12 x 1
Ingress Protection
-
Features
-
Operating Temperature
-10°C ~ 70°C
Actuator Material
Brass, Chrome Plated
Electrical Life
15,000 Cycles
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Factory Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1506,63000 Kč506,63 Kč
10437,09200 Kč4 370,92 Kč
25412,09200 Kč10 302,30 Kč
50394,09900 Kč19 704,95 Kč
100376,86120 Kč37 686,12 Kč
250355,17840 Kč88 794,60 Kč
500339,57182 Kč169 785,91 Kč
Manufacturers Standard Package
Unit Price without VAT:506,63000 Kč
Unit Price with VAT:613,02230 Kč